| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Switching Diode | |
| Dual Parallel | |
| 1000 | |
| 30 | |
| 200 | |
| 2.64@60A | |
| 750 | |
| 105000 | |
| 90 | |
| -40 | |
| 125 | |
| Mounting | Screw |
| Package Width | 25.42(Max) mm |
| Package Length | 38.23(Max) mm |
| PCB changed | 4 |
| Standard Package Name | SOT |
| Supplier Package | SOT-227B |
| 4 |
Converting from AC to DC is simple when using a switching diode DSEI2X31-10B rectifier from Ixys Corporation. Its peak non-repetitive surge current is 210 A, while its maximum continuous forward current is 30 A. It is made in a dual parallel configuration. This rectifier has a minimum operating temperature of -40 °C and a maximum of 150 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

