| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Switching Diode | |
| Dual Series | |
| 1200 | |
| 15 | |
| 110 | |
| 2.25@30A | |
| 100 | |
| 95000 | |
| 25(Typ) | |
| -55 | |
| 150 | |
| Mounting | Through Hole |
| Package Height | 16(Max) mm |
| Package Width | 5(Max) mm |
| Package Length | 11(Max) mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | SO |
| Supplier Package | ISOPLUS 220 |
| 3 |
If your circuit needs to adjust from an AC to DC voltage use a switching diode DSEE15-12CC rectifier from Ixys Corporation. Its maximum power dissipation is 95000 mW. This rectifier has an operating temperature range of -55 °C to 175 °C. Its peak non-repetitive surge current is 110 A, while its maximum continuous forward current is 15 A. It is made in a dual series configuration.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
