Microchip TechnologyDSC8103BL5TMEMS Oscillators
Oscillator MEMS 10MHz to 460MHz ±10ppm (Stability) LVDS 52% 2.5V/3.3V 6-Pin SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Programmable Clock Oscillator | |
| 10 to 460 | |
| ±10 | |
| ±5 (1st) | |
| 52 | |
| LVDS | |
| 2.25 | |
| 3.6 | |
| 2.5|3.3 | |
| -40 | |
| 105 | |
| Mounting | Surface Mount |
| Package Width | 3.2 |
| Package Length | 5 |
| PCB changed | 6 |
| 6 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

