Microchip TechnologyDSC8103AI2MEMS Oscillators
Oscillator MEMS 10MHz to 460MHz ±25ppm (Stability) LVDS 52% 2.5V/3.3V 6-Pin VDFN EP SMD Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Programmable Clock Oscillator | |
| 10 to 460 | |
| ±25 | |
| ±5 (1st) | |
| 52 | |
| LVDS | |
| 2.25 | |
| 3.6 | |
| 2.5|3.3 | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.83 mm |
| Package Width | 5 mm |
| Package Length | 7 mm |
| PCB changed | 6 |
| Standard Package Name | DFN |
| Supplier Package | VDFN EP |
| 6 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

