Microchip TechnologyDSC8101CL5MEMS Oscillators
Oscillator MEMS 10MHz to 170MHz ±10ppm (Stability) LVCMOS 55% 2.5V/3.3V 6-Pin VDFN SMD Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Programmable Clock Oscillator | |
| 10 to 170 | |
| ±10 | |
| ±5 (1st) | |
| 55 | |
| LVCMOS | |
| 2.25 | |
| 3.6 | |
| 2.5|3.3 | |
| -40 | |
| 105 | |
| Extended Industrial | |
| Tube | |
| Mounting | Surface Mount |
| Package Width | 2.5 mm |
| Package Length | 3.2 mm |
| PCB changed | 6 |
| Standard Package Name | DFN |
| Supplier Package | VDFN |
| 6 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

