Microchip TechnologyDSC6011CI1B-001.8432MEMS Oscillators
Oscillator MEMS 1.8432MHz ±50ppm (Stability) LVCMOS 55% 1.8V/2.5V/3.3V 4-Pin VDFN SMD Tube
| Compliant | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Programmable Clock Oscillator | |
| 1.8432 | |
| ±50 | |
| ±5 (1st) | |
| 55 | |
| LVCMOS | |
| 1.71 | |
| 3.63 | |
| 1.8|2.5|3.3 | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.83 |
| Package Width | 2.5 |
| Package Length | 3.2 |
| PCB changed | 4 |
| Standard Package Name | DFN |
| Supplier Package | VDFN |
| 4 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

