Reduced Price
Microchip TechnologyDSC6003JI1A-000.0000MEMS Oscillators
Oscillator MEMS 1MHz to 80MHz ±50ppm (Stability) LVCMOS 1.8V/2.5V/3.3V 4-Pin VFLGA SMD Tube Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| Programmable Clock Oscillator | |
| 1 to 80 | |
| ±50 | |
| ±5 (1st) | |
| LVCMOS | |
| 1.71 | |
| 3.63 | |
| 1.8|2.5|3.3 | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.82 |
| Package Width | 2 |
| Package Length | 2.5 |
| PCB changed | 4 |
| Standard Package Name | LGA |
| Supplier Package | VFLGA |
| 4 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

