Microchip TechnologyDSC6001JL2B-027.0000MEMS Oscillators
Oscillator MEMS 27MHz ±25ppm (Stability) LVCMOS 55% 1.8V/2.5V/3.3V 4-Pin VFLGA SMD Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Programmable Clock Oscillator | |
| 27 | |
| ±25 | |
| ±5 (1st) | |
| 55 | |
| LVCMOS | |
| 1.71 | |
| 3.63 | |
| 1.8|2.5|3.3 | |
| -40 | |
| 105 | |
| Extended Industrial | |
| Mounting | Surface Mount |
| Package Height | 0.82 |
| Package Width | 2 |
| Package Length | 2.5 |
| PCB changed | 4 |
| Standard Package Name | LGA |
| Supplier Package | VFLGA |
| 4 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

