Microchip TechnologyDSC557-053344KL1TMEMS Oscillators
Oscillator MEMS 100MHz ±50ppm (Stability) HCSL/LVDS 52% 2.5V/3.3V 20-Pin QFN EP SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Clock Oscillator | |
| 100 | |
| ±50 | |
| 52 | |
| HCSL|LVDS | |
| 2.25 | |
| 3.6 | |
| 2.5|3.3 | |
| -40 | |
| 105 | |
| Extended Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Width | 3.2 |
| Package Length | 5 |
| PCB changed | 20 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 20 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

