Microchip TechnologyDSC557-0341FE1MEMS Oscillators
Oscillator MEMS 100MHz ±50ppm (Stability) HCSL/LVCMOS 52% 3.3V 14-Pin QFN EP SMD Tube
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Clock Oscillator | |
| 100 | |
| ±50 | |
| 52 | |
| HCSL|LVCMOS | |
| 2.25 | |
| 3.6 | |
| 3.3 | |
| -20 | |
| 70 | |
| Extended Commercial | |
| Tube | |
| Mounting | Surface Mount |
| Package Width | 2.5 |
| Package Length | 3.2 |
| PCB changed | 14 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 14 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

