Microchip TechnologyDSC400-1133Q0079KI1MEMS Oscillators
Oscillator MEMS 25MHz/ 66.666666MHz/ 100MHz ±50ppm (Stability) 15pF LVCMOS/LVDS 55% 3.3V 20-Pin QFN EP SMD Tube Automotive AEC-Q100
| EAR99 | |
| Unconfirmed | |
| Automotive | Yes |
| PPAP | Unknown |
| Clock Oscillator | |
| 100|25|66.666666 | |
| ±50 | |
| ±5 (1st) | |
| 15 | |
| 55 | |
| LVDS|LVCMOS | |
| 2.25 | |
| 3.6 | |
| 3.3 | |
| -40 | |
| 85 | |
| Industrial | |
| Mounting | Surface Mount |
| Package Width | 3.2 |
| Package Length | 5 |
| PCB changed | 20 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 20 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

