Microchip TechnologyDSC2311KM2-R0002MEMS Oscillators
Oscillator MEMS ±25ppm (Stability) LVCMOS 55% 3.3V Automotive Tube
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Unknown |
| Clock Oscillator | |
| ±25 | |
| ±5 (1st) | |
| 55 | |
| LVCMOS | |
| 2.25 | |
| 3.6 | |
| 3.3 | |
| -40 | |
| 125 | |
| Automotive | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

