Microchip TechnologyDSC2311KI2-R0055TMEMS Oscillators
Crystal-less Configurable Clock Generator Automotive AEC-Q100
| EAR99 | |
| Unconfirmed | |
| Automotive | Yes |
| PPAP | Unknown |
| Clock Oscillator | |
| 55 | |
| LVCMOS | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Width | 2 mm |
| Package Length | 2.5 mm |
| PCB changed | 6 |
| Standard Package Name | DFN |
| Supplier Package | TDFN |
| 6 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

