Microchip TechnologyDSC2311KI2-R0003MEMS Oscillators
Oscillator MEMS 2.3MHz to 170MHz ±25ppm (Stability) LVCMOS 55% 2.5V/3.3V 6-Pin VDFN SMD
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| Automotive | No |
| PPAP | No |
| Clock Oscillator | |
| 2.3 to 170 | |
| ±25 | |
| ±5 (1st) | |
| 55 | |
| LVCMOS | |
| 2.25 | |
| 3.6 | |
| 2.5|3.3 | |
| -40 | |
| 85 | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 0.83 mm |
| Package Width | 2 mm |
| Package Length | 2.5 mm |
| PCB changed | 6 |
| Standard Package Name | DFN |
| Supplier Package | VDFN |
| 6 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

