Microchip TechnologyDSC2130FI2-C0005MEMS Oscillators
Oscillator MEMS 315MHz ±25ppm (Stability) LVDS 52% 2.5V/3.3V 14-Pin QFN EP SMD Tube
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Programmable Clock Oscillator | |
| 315 | |
| ±25 | |
| ±5 (1st) | |
| 52 | |
| LVDS | |
| 2.25 | |
| 3.6 | |
| 2.5|3.3 | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| Mounting | Surface Mount |
| Package Width | 2.5 mm |
| Package Length | 3.2 mm |
| PCB changed | 14 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 14 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

