Microchip TechnologyDSC2033FI2-G0001MEMS Oscillators
Oscillator MEMS 25MHz/ 50MHz/ 74.25MHz/ 75MHz/ 100MHz/ 125MHz/ 148.5MHz/ 150MHz/ 156.25MHz/ 200MHz/ 400MHz ±25ppm (Stability) LVDS 52% 2.5V/3.3V 14-Pin QFN EP SMD Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Programmable Clock Oscillator | |
| 150|156.25|200|400|25|50|74.25|75|100|125|148.5 | |
| ±25 | |
| ±5 (1st) | |
| 52 | |
| LVDS | |
| 2.25 | |
| 3.6 | |
| 2.5|3.3 | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| Mounting | Surface Mount |
| Package Width | 2.5 mm |
| Package Length | 3.2 mm |
| PCB changed | 14 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 14 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

