Microchip TechnologyDSC2030FI2-C0004MEMS Oscillators
Low-Jitter Configurable LVDS Oscillator
| EAR99 | |
| Unconfirmed | |
| Programmable Clock Oscillator | |
| 24|25|27|125 | |
| 55 | |
| LVCMOS | |
| Mounting | Surface Mount |
| Package Width | 2.5 mm |
| Package Length | 3.2 mm |
| PCB changed | 14 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 14 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

