Microchip TechnologyDSC2011FM1-E0015MEMS Oscillators
Crystal-less Configurable Clock Generator Automotive AEC-Q100
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Unknown |
| 55 | |
| LVCMOS | |
| Mounting | Surface Mount |
| Package Width | 2.5 mm |
| Package Length | 3.2 mm |
| PCB changed | 14 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 14 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

