Microchip TechnologyDSC1103AE2-212.5000TMEMS Oscillators
Oscillator MEMS 212.5MHz ±25ppm (Stability) LVDS 52% 3.3V 6-Pin VDFN EP SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Clock Oscillator | |
| 212.5 | |
| ±25 | |
| ±5 (1st) | |
| 52 | |
| LVDS | |
| 2.25 | |
| 3.63 | |
| 3.3 | |
| -20 | |
| 70 | |
| Extended Commercial | |
| Mounting | Surface Mount |
| Package Height | 0.83 |
| Package Width | 5 |
| Package Length | 7 |
| PCB changed | 6 |
| Standard Package Name | DFN |
| Supplier Package | VDFN EP |
| 6 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

