Microchip TechnologyDSC1101AE2-027.1200TMEMS Oscillators
Oscillator MEMS 27.12MHz ±25ppm (Stability) 15pF LVCMOS 55% 2.5V/3.3V 6-Pin VDFN EP SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Clock Oscillator | |
| 27.12 | |
| ±25 | |
| ±5 (1st) | |
| 15 | |
| 55 | |
| LVCMOS | |
| 2.25 | |
| 3.6 | |
| 2.5|3.3 | |
| -20 | |
| 70 | |
| Extended Commercial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.83 |
| Package Width | 5 |
| Package Length | 7 |
| PCB changed | 6 |
| Standard Package Name | DFN |
| Supplier Package | VDFN EP |
| 6 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

