10-25% Off
Microchip TechnologyDSC1030DI1-030.0000TMEMS Oscillators
Oscillator MEMS 30MHz ±50ppm (Stability) 15pF LVCMOS 55% 3V 4-Pin QFN SMD T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Clock Oscillator | |
| 30 | |
| ±50 | |
| 15 | |
| 55 | |
| LVCMOS | |
| 2.7 | |
| 3.3 | |
| 3 | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Width | 2 mm |
| Package Length | 2.5 mm |
| PCB changed | 4 |
| Standard Package Name | QFN |
| Supplier Package | QFN |
| 4 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

