Microchip TechnologyDSC1028DI2-019.2000TMEMS Oscillators
Oscillator MEMS 19.2MHz ±25ppm (Stability) 15pF LVCMOS 55% 2.8V 4-Pin VDFN SMD T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Clock Oscillator | |
| 19.2 | |
| ±25 | |
| 15 | |
| 55 | |
| LVCMOS | |
| 2.6 | |
| 3 | |
| 2.8 | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Width | 2 mm |
| Package Length | 2.5 mm |
| PCB changed | 4 |
| Standard Package Name | DFN |
| Supplier Package | VDFN |
| 4 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

