| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Schottky Diode | |
| Dual Common Cathode | |
| 60 | |
| 10 | |
| 100 | |
| 1.11 | |
| 4000 | |
| 30000 | |
| -55 | |
| 150 | |
| Mounting | Through Hole |
| Package Height | 16.07(Max) mm |
| Package Width | 4.9(Max) mm |
| Package Length | 10.36(Max) mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220FP |
| 3 | |
| Lead Shape | Through Hole |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

