Microchip TechnologyDSA6102BI3B-012.0000TVAOMEMS Oscillators
Oscillator MEMS 12MHz ±20ppm (Stability) LVCMOS 55% 1.8V/2.5V/3.3V 4-Pin VDFN SMD T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | No |
| Programmable Clock Oscillator | |
| 12 | |
| ±20 | |
| ±5 (1st) | |
| 55 | |
| LVCMOS | |
| 1.71 | |
| 3.63 | |
| 1.8|2.5|3.3 | |
| -40 | |
| 85 | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 0.83 |
| Package Width | 3.2 |
| Package Length | 5 |
| PCB changed | 4 |
| Standard Package Name | DFN |
| Supplier Package | VDFN |
| 4 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

