| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Schottky Diode | |
| Single | |
| 45 | |
| 15 | |
| 340 | |
| 0.91@30A | |
| 250 | |
| 85000 | |
| -55 | |
| 175 | |
| Mounting | Through Hole |
| Package Height | 9.42(Max) mm |
| Package Width | 4.83(Max) mm |
| Package Length | 10.16 mm |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220AC |
| 2 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

