| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Function | Deserializer |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Elements per Chip | 3 |
| Transmission Data Rate (Mbps) | 1200 |
| Minimum Operating Frequency (MHz) | 5 |
| Maximum Operating Frequency (MHz) | 50 |
| Input Signal Type | LVCMOS |
| Minimum Operating Supply Voltage (V) | 3|1.71 |
| Maximum Operating Supply Voltage (V) | 3.6|1.89 |
| Differential Input Low Threshold Voltage (V) | -0.05 |
| Differential Input High Threshold Voltage (V) | 0.05(Min) |
| Maximum Differential Output Voltage (V) | 0.52 |
| Typical Operating Supply Voltage (V) | 3.3|1.8 |
| Maximum Input Current (uA) | 15 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Supplier Temperature Grade | Industrial |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) mm |
| Package Width | 9.1(Max) mm |
| Package Length | 9.1(Max) mm |
| PCB changed | 60 |
| Standard Package Name | QFN |
| Supplier Package | WQFN EP |
| Pin Count | 60 |
| Lead Shape | No Lead |