| Not Compliant | |
| 5A991b.1. | |
| Obsolete | |
| DS92LV1021AMSA | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Serializer | |
| 10 | |
| 10 | |
| 1 | |
| 400 | |
| 16 | |
| 40 | |
| LVCMOS|LVTTL | |
| 3 | |
| 3.6 | |
| 0.27(Typ) | |
| 3.3 | |
| 10 | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 2(Max) - 0.05(Min) |
| Package Width | 5.6(Max) |
| Package Length | 10.5(Max) |
| PCB changed | 28 |
| Standard Package Name | SO |
| Supplier Package | SSOP |
| 28 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

