| Not Compliant | |
| 5A991.b.1 | |
| Obsolete | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Repeater | |
| 4 | |
| 1 | |
| 1 | |
| 250 | |
| 8.5 | |
| 125 | |
| 125(Min) | |
| LVDS | |
| 3 | |
| 3.6 | |
| -0.1 | |
| 0.1 | |
| 0.65 | |
| 3.3 | |
| 10 | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 4(Max) mm |
| Package Length | 10(Max) mm |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

