| Not Compliant | |
| Obsolete-Unconfirmed | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Serializer | |
| 1 | |
| 24 | |
| 1 | |
| 1300 | |
| 5 | |
| 43 | |
| LVCMOS|LVDS | |
| 3 | |
| 3.6 | |
| -0.05 | |
| 0.05 | |
| 1.1 | |
| 3.3 | |
| 10 | |
| -40 | |
| 105 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1 |
| Package Width | 7 |
| Package Length | 7 |
| PCB changed | 48 |
| Standard Package Name | QFP |
| Supplier Package | TQFP |
| 48 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

