| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.39.00.90 |
| Automotive | Yes |
| PPAP | Yes |
| Function | Deserializer |
| Number of Receivers | 2 |
| Number of Elements per Chip | 3 |
| Transmission Data Rate (Mbps) | 2528 |
| Input Signal Type | LVCMOS |
| Minimum Operating Supply Voltage (V) | 1.045|1.71 |
| Maximum Operating Supply Voltage (V) | 1.155|1.89 |
| Typical Operating Supply Voltage (V) | 1.1|1.8 |
| Maximum Input Current (uA) | 100 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 105 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 7.15(Max) |
| Package Length | 7.15(Max) |
| PCB changed | 48 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| Pin Count | 48 |
| Lead Shape | No Lead |