| Not Compliant | |
| 5A991.b.1 | |
| Obsolete | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Driver/Receiver | |
| 2 | |
| 2 | |
| 2 | |
| 400 | |
| 3.5 | |
| 200 | |
| 250(Typ) | |
| LVCMOS|LVTTL | |
| 3 | |
| 3.6 | |
| -0.1 | |
| 0.035 | |
| 0.45 | |
| 3.3 | |
| 12 | |
| -40 | |
| 125 | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.4 |
| Package Length | 5 |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

