| Not Compliant | |
| EAR99 | |
| Obsolete | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Receiver | |
| 0 | |
| 4 | |
| 4 | |
| 3.3 | |
| 200 | |
| LVDS | |
| 3.15 | |
| 3.45 | |
| -0.1 | |
| 0.1 | |
| 3.3 | |
| 20 | |
| -40 | |
| 85 | |
| Industrial | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.78 |
| Package Width | 6.35 |
| Package Length | 9.91(Max) |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | CSOIC |
| 16 | |
| Lead Shape | Gull-wing |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

