| Compliant | |
| 5A991b.1. | |
| Unconfirmed | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Deserializer | |
| 48 | |
| 48 | |
| 8 | |
| 672 | |
| 33 | |
| 112 | |
| CMOS|TTL | |
| 3 | |
| 3.6 | |
| -0.1 | |
| 0.1 | |
| 0.45 | |
| 3.3 | |
| 10 | |
| -10 | |
| 70 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1 |
| Package Width | 14 |
| Package Length | 14 |
| PCB changed | 100 |
| Standard Package Name | QFP |
| Supplier Package | TQFP |
| 100 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

