| Not Compliant | |
| EAR99 | |
| Obsolete-Unconfirmed | |
| 8542330001 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Transmitter | |
| 4 | |
| 0 | |
| 3 | |
| 612.5 | |
| 18 | |
| 85 | |
| LVCMOS|LVTTL | |
| 3 | |
| 3.6 | |
| 0.45 | |
| 3.3 | |
| 10 | |
| -10 | |
| 70 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 6.1 |
| Package Length | 12.5 |
| PCB changed | 48 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 48 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

