| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.39.00.90 |
| Automotive | Yes |
| PPAP | Yes |
| Function | Serializer |
| Number of Drivers | 24 |
| Number of Receivers | 24 |
| Number of Elements per Chip | 1 |
| Transmission Data Rate (Mbps) | 840 |
| Minimum Operating Frequency (MHz) | 5 |
| Maximum Operating Frequency (MHz) | 35 |
| Input Signal Type | LVCMOS|LVDS|LVTTL |
| Minimum Operating Supply Voltage (V) | 3 |
| Maximum Operating Supply Voltage (V) | 3.6 |
| Differential Input Low Threshold Voltage (V) | -0.05 |
| Differential Input High Threshold Voltage (V) | 0.05 |
| Maximum Differential Output Voltage (V) | 1.2 |
| Typical Operating Supply Voltage (V) | 3.3 |
| Maximum Input Current (uA) | 200 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 105 |
| Packaging | Tray |
| Mounting | Surface Mount |
| Package Height | 1 |
| Package Width | 7.2(Max) |
| Package Length | 7.2(Max) |
| PCB changed | 48 |
| Standard Package Name | QFP |
| Supplier Package | TQFP |
| Pin Count | 48 |
| Lead Shape | Gull-wing |