| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Function | Serializer |
| Number of Elements per Chip | 4 |
| Transmission Data Rate (Mbps) | 5565 |
| Maximum Operating Frequency (MHz) | 185 |
| Input Signal Type | LVCMOS |
| Minimum Operating Supply Voltage (V) | 1.71 |
| Maximum Operating Supply Voltage (V) | 1.89 |
| Maximum Differential Output Voltage (V) | 0.45 |
| Typical Operating Supply Voltage (V) | 1.8 |
| Maximum Input Current (uA) | 10 |
| Minimum Operating Temperature (°C) | -10 |
| Maximum Operating Temperature (°C) | 70 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.78(Min) |
| Package Width | 7 |
| Package Length | 7 |
| PCB changed | 92 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| Pin Count | 92 |
| Lead Shape | No Lead |