Analog DevicesDS87C520-QNL+T&RMicrocontrollers - MCUs
MCU 8-bit 8051 CISC 16KB EPROM 5V 44-Pin PLCC T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.15 | |
| Automotive | No |
| PPAP | No |
| 87C | |
| CISC | |
| 8051 | |
| 8051 | |
| 33 | |
| 33 | |
| 8 | |
| EPROM | |
| 16KB | |
| 1.25KB | |
| 64KB | |
| Yes | |
| 0.8um to 2um | |
| UART | |
| 32 | |
| 3 | |
| 16/16/16 | |
| 0 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| No | |
| No | |
| 4.5 | |
| 5 | |
| 5.5 | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 3.96(Max) mm |
| Package Width | 16.66(Max) mm |
| Package Length | 16.66(Max) mm |
| PCB changed | 44 |
| Standard Package Name | LCC |
| Supplier Package | PLCC |
| 44 | |
| Lead Shape | J-Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
