Analog DevicesDS87C520-MCL+Microcontrollers - MCUs
MCU 8-bit 8051 CISC 16KB EPROM 5V 40-Pin PDIP W Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.15 | |
| Automotive | No |
| PPAP | No |
| 87C | |
| CISC | |
| 8051 | |
| 8051 | |
| 33 | |
| 33 | |
| 8 | |
| EPROM | |
| 16KB | |
| 1.25KB | |
| 64KB | |
| Yes | |
| UART | |
| 32 | |
| 3 | |
| 16/16/16 | |
| 0 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| No | |
| No | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 0 | |
| 70 | |
| Commercial | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 4.45(Max) mm |
| Package Width | 14.61(Max) mm |
| Package Length | 52.71(Max) mm |
| PCB changed | 40 |
| Standard Package Name | DIP |
| Supplier Package | PDIP W |
| 40 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
