Analog DevicesDS8023-RJX+T&RSmart Card Interface
Smart Card Interface 20MHz 3.3V/5V 700mW T/R 28-Pin TSSOP
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 20 | |
| EMV 2000/ISO 7816/GSM11-11 | |
| 2.7 | |
| 6 | |
| 3.3|5 | |
| 700 | |
| -40 | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 4.5(Max) |
| Package Length | 9.8(Max) |
| PCB changed | 28 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 28 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

