Analog DevicesDS8007A-EAG+Smart Card Interface
Smart Card Interface 10MHz 3.3V/5V 1782mW Tray 48-Pin LQFP
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | No |
| 10 | |
| EMV 2000/ISO 7816/GSM11-11 | |
| 2.7 | |
| 6 | |
| 3.3|5 | |
| 325 | |
| 1782 | |
| -40 | |
| 85 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.45(Max) |
| Package Width | 7.1(Max) |
| Package Length | 7.1(Max) |
| PCB changed | 48 |
| Standard Package Name | QFP |
| Supplier Package | LQFP |
| 48 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

