| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Multi Rate 4-Channel Retimer | |
| 1.2|1.8 | |
| -40 | |
| 85 | |
| Mounting | Surface Mount |
| Package Width | 7.65 |
| Package Length | 7.65 |
| PCB changed | 81 |
| Supplier Package | FCCSP |
| 81 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

