Artesyn / Advanced EnergyDS495SPE-3AC to DC Power Supplies
AC/DC Power Supply Single-OUT 12V 41.25A 495W
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| Regulated | |
| Enclosed | |
| AC/DC | |
| 1 | |
| Fixed | |
| 12 | |
| 41.25 | |
| 495 | |
| 90 | |
| 264 | |
| 12.6V | |
| 6.6(rms) | |
| 47 to 63 | |
| ±0.2 | |
| 94 | |
| No | |
| IEC Male | |
| Yes | |
| 120mV(Max) | |
| No | |
| 0 | |
| 65 | |
| Mounting | Rack |
| Package Height | 40.1 mm |
| Package Width | 86.3 mm |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

