Analog DevicesDS4830AT+Microcontrollers - MCUs
MCU 16-bit MAXQ20 RISC 64KB Flash 3.3V 40-Pin TQFN EP Tray
| Compliant | |
| EAR99 | |
| NRND | |
| 8542.31.00.20 | |
| Automotive | No |
| PPAP | No |
| DS4830A | |
| RISC | |
| MAXQ20 | |
| DS4830A | |
| 10 | |
| 10 | |
| 16 | |
| Flash | |
| 64KB | |
| 4KB | |
| Yes | |
| I2C/SPI | |
| 31 | |
| 2 | |
| 16/16 | |
| 1 | |
| 1 | |
| 26 | |
| 13 | |
| 1 | |
| 8 | |
| 12 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 2 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 1 | |
| No | |
| No | |
| 2.85 | |
| 3.3 | |
| 3.63 | |
| -40 | |
| 85 | |
| Extended | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.73 mm |
| Package Width | 5 mm |
| Package Length | 5 mm |
| PCB changed | 40 |
| Standard Package Name | QFN |
| Supplier Package | TQFN EP |
| 40 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

