Analog DevicesDS4560S-LO+THot Swap Controllers
Hot Swap Controller 1-CH 13.2V N-Channel Low Voltage 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| Automotive | No |
| PPAP | No |
| Low Voltage | |
| Latched Off | |
| N-Channel | |
| 1 | |
| 9 | |
| 13.2 | |
| 2 | |
| Yes | |
| -40 | |
| 135 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.37 |
| Package Width | 3.9 |
| Package Length | 4.9 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

