Analog DevicesDS4510U-5+Supervisory Circuits
Processor Supervisor 4.625V 1 Active Low/Open Drain 10-Pin uMAX Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| 1100 | |
| Active Low/Open Drain | |
| 4.5 | |
| 4.625 | |
| 4.75 | |
| 2.7 | |
| 5.5 | |
| No | |
| No | |
| No | |
| No | |
| No | |
| -40 | |
| 85 | |
| Tube | |
| Voltage Supervisory | |
| Mounting | Surface Mount |
| Package Height | 0.85 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 10 |
| Standard Package Name | SO |
| Supplier Package | uMAX |
| 10 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

