Analog DevicesDS4420N+T&RAudio Amplifiers
Audio Amp Speaker 1-CH Mono Class-AB 14-Pin TDFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Speaker | |
| Class-AB | |
| 0.01%@1000Ohm | |
| Differential | |
| 1-Channel Mono | |
| 150 | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 3@5.5V@-20C to 70C | |
| Single | |
| -20 | |
| 70 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.73 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 14 |
| Standard Package Name | DFN |
| Supplier Package | TDFN EP |
| 14 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
