Analog DevicesDS3901E+T&RDigital Potentiometers
Digital Potentiometer 20kOhm/30kOhm/50kOhm 256POS Non-Volatile Linear 14-Pin TSSOP T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Linear | |
| 3 | |
| 256 | |
| Non-Volatile | |
| 20|30|50 | |
| 2.4 | |
| 2.5|3.3|5 | |
| 5.5 | |
| Single | |
| -40 | |
| 95 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 4.5(Max) mm |
| Package Length | 5.1(Max) mm |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 14 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
