Analog DevicesDS3501U+T&R/CDigital Potentiometers
Digital Potentiometer 10kOhm 128POS Non-Volatile Linear 10-Pin uMAX T/R
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Linear | |
| 1 | |
| 128 | |
| Non-Volatile | |
| 10 | |
| 4.5 | |
| 5|9|12|15 | |
| 15.5 | |
| 2.7 to 5.5 | |
| 0.06 | |
| Single | |
| -40 | |
| 100 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.85 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 10 |
| Standard Package Name | SO |
| Supplier Package | uMAX |
| 10 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

