Analog DevicesDS34S108GN+Communication Misc
Transport Device 100Mbps 1.8V/3.3V 484-Pin HSBGA Tray
| Compliant | |
| EAR99 | |
| NRND | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Transport Device | |
| 100Mbps | |
| Cable|Optical Fiber|Wireless | |
| 1.71|3.135 | |
| 1.8|3.3 | |
| 1.89|3.465 | |
| Analog | |
| 50|225 | |
| -40 | |
| 85 | |
| Extended | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.53 mm |
| Package Width | 23 mm |
| Package Length | 23 mm |
| PCB changed | 484 |
| Standard Package Name | BGA |
| Supplier Package | HSBGA |
| 484 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

