Analog DevicesDS33W11+Communication Misc
Ethernet Over PDH 1Gbps 1.8V/2.5V/3.3V 256-Pin CSBGA Tray
| Compliant | |
| EAR99 | |
| NRND | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Ethernet Over PDH | |
| 1Gbps | |
| Twisted Pair | |
| 1.71|2.375|3.135 | |
| 1.8|2.5|3.3 | |
| 1.89|2.625|3.465 | |
| Analog | |
| 5|30|120|260 | |
| -40 | |
| 85 | |
| Extended | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.26 mm |
| Package Width | 17 mm |
| Package Length | 17 mm |
| PCB changed | 256 |
| Standard Package Name | BGA |
| Supplier Package | CSBGA |
| 256 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
